+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059610001

Screwdriver bit: hex key; Hex Plus; HEX 4mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05059610001
TME Symbol:
WERA.05059610001

Specification

Manufacturer
WERA
Type of screwdriver bit
hex key
Kind of bit
Hex Plus
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Gross weight9.01 g
EAN code4013288012913
See other products in this category: Screwdriver Bits WERA,
*
05059610001
97 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.24 USDGross price for quantities from 5 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.91 USDGross price for quantities from 10 pcs - 2.91 USD
Packaging method by the manufacturer:Cardboard = 10 pcs