+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059629001

Screwdriver bit; hex key; HEX 2.5mm; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05059629001
TME Symbol:
WERA.05059629001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 2.5mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.15 g
EAN code4013288155467
See other products in this category: Screwdriver Bits WERA,
*
05059629001
60 in TME stock
Net price for quantities from 1 pcs - 10.21 USDGross price for quantities from 1 pcs - 10.21 USD
Net price for quantities from 3 pcs - 9.63 USDGross price for quantities from 3 pcs - 9.63 USD
Net price for quantities from 5 pcs - 8.67 USDGross price for quantities from 5 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs