+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059632001

Screwdriver bit; Hex Plus key; HEX 5mm; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05059632001
TME Symbol:
WERA.05059632001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight19.258 g
EAN code4013288094278
See other products in this category: Screwdriver Bits WERA,
*
05059632001
30 in TME stock
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 5 pcs - 9.68 USDGross price for quantities from 5 pcs - 9.68 USD
Net price for quantities from 10 pcs - 8.71 USDGross price for quantities from 10 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs