+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059645001

Screwdriver bit; Hex Plus key,hex key with protection; HEX 6mm


Manufacturer: WERA

Manufacturer part number:
05059645001
TME Symbol:
WERA.05059645001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key with protection, Hex Plus key
Bit size
HEX 6mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight22.57 g
EAN code4013288094346
See other products in this category: Screwdriver Bits WERA,
*
05059645001
6 in TME stock
Net price for quantities from 1 pcs - 13.86 USDGross price for quantities from 1 pcs - 13.86 USD
Net price for quantities from 5 pcs - 12.99 USDGross price for quantities from 5 pcs - 12.99 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs