+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059662001

Screwdriver bit; Hex Plus key; HEX 7/64"; Socket size-inch: 1/4"


Manufacturer: WERA

Manufacturer part number:
05059662001
TME Symbol:
WERA.05059662001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Bit size - inch
HEX 7/64"
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.24 g
EAN code4013288155498
See other products in this category: Screwdriver Bits WERA,
*
05059662001
3 in TME stock
Net price for quantities from 1 pcs - 10.15 USDGross price for quantities from 1 pcs - 10.15 USD
Net price for quantities from 5 pcs - 9.58 USDGross price for quantities from 5 pcs - 9.58 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs