+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059682001

Screwdriver bit; hex key,spherical; HEX 5mm; 1/4"


Manufacturer: WERA

Manufacturer part number:
05059682001
TME Symbol:
WERA.05059682001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight22.31 g
EAN code4013288155955
See other products in this category: Screwdriver Bits WERA,
*
05059682001
159 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.18 USDGross price for quantities from 10 pcs - 9.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs