+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059702001

Screwdriver bit; spherical,Torx®; TX20; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05059702001
TME Symbol:
WERA.05059702001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
spherical, Torx®
Bit size
TX20
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, F6,3mm
Overall length
89mm
Gross weight13.58 g
EAN code4013288155993

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05059702001
18 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 3 pcs - 7.52 USDGross price for quantities from 3 pcs - 7.52 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs