+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059802001

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 152mm

Manufacturer: WERA

Manufacturer part number:
05059802001
TME Symbol:
WERA.05059802001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
152mm
Gross weight38.61 g
EAN code4013288031075
See other products in this category: Screwdriver Bits WERA,
*
05059802001
7 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 5 pcs - 6.89 USDGross price for quantities from 5 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs