+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059910001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05059910001
TME Symbol:
WERA.05059910001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Version
BiTorsion
Gross weight10 g
EAN code4013288034335
See other products in this category: Screwdriver Bits WERA,
*
05059910001
0 in TME stock
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.