+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060051001

Screwdriver bit; Torx® with protection; T15H; 1/4"


Manufacturer: WERA

Manufacturer part number:
05060051001
TME Symbol:
WERA.05060051001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T15H
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.4 g
EAN code4013288094544
See other products in this category: Screwdriver Bits WERA,
*
05060051001
10 in TME stock
Net price for quantities from 1 pcs - 13.91 USDGross price for quantities from 1 pcs - 13.91 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
Net price for quantities from 10 pcs - 11.73 USDGross price for quantities from 10 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs