+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060170001

Screwdriver bit; square,Square-Plus; RB3; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05060170001
TME Symbol:
WERA.05060170001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
square, Square-Plus
Bit size
RB3
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Gross weight10.58 g
EAN code4013288030306
See other products in this category: Screwdriver Bits WERA,
*
05060170001
3 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs