+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060282001

Screwdriver bit: 6-angles socket; 1/4"; HEX 10mm; without magnet


Manufacturer: WERA

Manufacturer part number:
05060282001
TME Symbol:
WERA.05060282001

Specification

Manufacturer
WERA
Type of screwdriver bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size
HEX 10mm
Overall length
65mm
Version
without magnet
Gross weight33.53 g
EAN code4013288016591
See other products in this category: Screwdriver Bits WERA,
*
05060282001
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 5 pcs - 9.98 USDGross price for quantities from 5 pcs - 9.98 USD
Net price for quantities from 10 pcs - 8.98 USDGross price for quantities from 10 pcs - 8.98 USD
Packaging method by the manufacturer:Cardboard = 5 pcs