+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060410001

Screwdriver bit; 6-angles socket; Socket size-inch: 1/4"

Manufacturer: WERA

Manufacturer part number:
05060410001
TME Symbol:
WERA.05060410001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size - inch
HEX 5/16"
Overall length
50mm
Version
without magnet
Gross weight18 g
EAN code4013288101044
See other products in this category: Screwdriver Bits WERA,
*
05060410001
0 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.90 USDGross price for quantities from 5 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.41 USDGross price for quantities from 10 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)