+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERA | |
Type of tool | screwdriver bit | |
Kind of bit | 6-angles socket | |
Holder socket size - inch | 1/4" | |
Kind of holder | F6,3mm | |
Socket size - inch | HEX 7/16" | |
Overall length | 50mm | |
Version | magnetic |