+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05064155001

Screwdriver bit; Torx®; TX20; Socket size: M5; Overall len: 45mm


Manufacturer: WERA

Manufacturer part number:
05064155001
TME Symbol:
WERA.05064155001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - thread
M5
Overall length
45mm
Gross weight7.23 g
EAN code4013288026484

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05064155001
56 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 3 pcs - 14.24 USDGross price for quantities from 3 pcs - 14.24 USD
Net price for quantities from 5 pcs - 12.82 USDGross price for quantities from 5 pcs - 12.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs