+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066272001

Screwdriver bit; Torx® PLUS; 5IP; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05066272001
TME Symbol:
WERA.05066272001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
5IP
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.55 g
EAN code4013288035684
See other products in this category: Screwdriver Bits WERA,
*
05066272001
10 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs