+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066282001

Screwdriver bit; Torx® PLUS; 15IP; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05066282001
TME Symbol:
WERA.05066282001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
15IP
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight4.91 g
EAN code4013288031587
See other products in this category: Screwdriver Bits WERA,
*
05066282001
4 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs