+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066290001

Screwdriver bit; Torx® PLUS; 40IP; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05066290001
TME Symbol:
WERA.05066290001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
40IP
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight6 g
EAN code4013288031631
See other products in this category: Screwdriver Bits WERA,
*
05066290001
0 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.