+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066302001

Screwdriver bit; Torx®; TX07; 1/4"; Overall len: 25mm; TORSION

Manufacturer: WERA

Manufacturer part number:
05066302001
TME Symbol:
WERA.05066302001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX07
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Version
TORSION
Gross weight3.62 g
EAN code4013288015723
See other products in this category: Screwdriver Bits WERA,
*
05066302001
15 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs