+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066410001

Screwdriver bit; square; RB2; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05066410001
TME Symbol:
WERA.05066410001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
square
Bit size
RB2
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Manufacturer series
Z Square-Plus
Gross weight5.15 g
EAN code4013288030238
See other products in this category: Screwdriver Bits WERA,
See other products from this series.:
*
05066410001
5 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs