+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066692001

Screwdriver bit; Torq-Set®; TS8; 1/4"; Overall len: 50mm

Manufacturer: WERA

Manufacturer part number:
05066692001
TME Symbol:
WERA.05066692001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
TS8
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
50mm
Screwdriver bit features
diamond coating
Gross weight11 g
EAN code4013288033352
See other products in this category: Screwdriver Bits WERA,
*
05066692001
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
Net price for quantities from 5 pcs - 11.44 USDGross price for quantities from 5 pcs - 11.44 USD
Net price for quantities from 10 pcs - 10.29 USDGross price for quantities from 10 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)