+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066762001

Screwdriver bit; Tri-Wing®; TW2; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05066762001
TME Symbol:
WERA.05066762001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Tri-Wing®
Bit size
TW2
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight5 g
EAN code4013288033499
See other products in this category: Screwdriver Bits WERA,
*
05066762001
0 in TME stock
Net price for quantities from 1 pcs - 7.11 USDGross price for quantities from 1 pcs - 7.11 USD
Net price for quantities from 5 pcs - 6.68 USDGross price for quantities from 5 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)