+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066902001

Screwdriver bit; Torx®; TX27; 5/16"; Overall len: 35mm

Manufacturer: WERA

Manufacturer part number:
05066902001
TME Symbol:
WERA.05066902001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX27
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
35mm
Gross weight11 g
EAN code4013288016119
See other products in this category: Screwdriver Bits WERA,
*
05066902001
0 in TME stock
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)