+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05075652001

Wrench: torque; Overall len: 338mm; 10÷50Nm; Socket size: 9x12mm


Manufacturer: WERA

Manufacturer part number:
05075652001
TME Symbol:
WERA.05075652001

Specification

Manufacturer
WERA
Type of wrench
torque
Overall length
338mm
Torque
10...50Nm
Holder socket size - mm
9x12mm
Conform to the norm
DIN EN ISO 6789-1:2017-07
Trade name
Click-Torque X 2
Key features
bicomponent antislip ergonomic handle ensures comfortable grip on the tool
Gross weight1.0087 kg
EAN code4013288193797

WATCH VIDEO

See other products in this category: Torque Wrenches WERA,
*
05075652001
0 in TME stock
Net price for quantities from 1 pcs - 210.33 USDGross price for quantities from 1 pcs - 210.33 USD
Net price for quantities from 3 pcs - 195.88 USDGross price for quantities from 3 pcs - 195.88 USD
Net price for quantities from 5 pcs - 177.47 USDGross price for quantities from 5 pcs - 177.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.