+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05134672001

Screwdriver bit; Torx® PLUS; 15IP; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05134672001
TME Symbol:
WERA.05134672001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
15IP
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Gross weight11.293 g
EAN code4013288032836
See other products in this category: Screwdriver Bits WERA,
*
05134672001
12 in TME stock
Net price for quantities from 1 pcs - 12.39 USDGross price for quantities from 1 pcs - 12.39 USD
Net price for quantities from 5 pcs - 11.39 USDGross price for quantities from 5 pcs - 11.39 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs