+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05134682001

Screwdriver bit; Torx® PLUS; 8IP; 1/4"; Overall len: 152mm


Manufacturer: WERA

Manufacturer part number:
05134682001
TME Symbol:
WERA.05134682001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
8IP
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
152mm
Gross weight11.97 g
EAN code4013288037244
See other products in this category: Screwdriver Bits WERA,
*
05134682001
5 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.93 USDGross price for quantities from 5 pcs - 15.93 USD
Net price for quantities from 10 pcs - 14.45 USDGross price for quantities from 10 pcs - 14.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs