+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05134702001

Screwdriver bit; Torx® PLUS with protection; 20IPR; 1/4"

Manufacturer: WERA

Manufacturer part number:
05134702001
TME Symbol:
WERA.05134702001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS with protection
Bit size
20IPR
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight5.13 g
EAN code4013288034731
See other products in this category: Screwdriver Bits WERA,
*
05134702001
6 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.69 USDGross price for quantities from 10 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs