+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05135222001

Screwdriver bit; Torx®; TX03; Socket size: 4mm; Overall len: 44mm


Manufacturer: WERA

Manufacturer part number:
05135222001
TME Symbol:
WERA.05135222001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX03
Holder socket size - mm
4mm
Kind of holder
halfmoon
Overall length
44mm
Gross weight2.446 g
EAN code4013288112651
See other products in this category: Screwdriver Bits WERA,
*
05135222001
2 in TME stock
Net price for quantities from 1 pcs - 23.42 USDGross price for quantities from 1 pcs - 23.42 USD
Net price for quantities from 5 pcs - 21.96 USDGross price for quantities from 5 pcs - 21.96 USD
Net price for quantities from 10 pcs - 21.96 USDGross price for quantities from 10 pcs - 21.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs