+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05135272001

Screwdriver bit; Phillips; 4mm


Manufacturer: WERA

Manufacturer part number:
05135272001
TME Symbol:
WERA.05135272001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Holder socket size - mm
4mm
Kind of holder
halfmoon
Gross weight2.49 g
EAN code4013288112743
See other products in this category: Screwdriver Bits WERA,
*
05135272001
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs