+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05136002001

Adapter; Socket size-inch: 5/16"; Kind of socket: square; 1/2"

Manufacturer: WERA

Manufacturer part number:
05136002001
TME Symbol:
WERA.05136002001

Specification

Manufacturer
WERA
Type of tool
adapter
Holder socket size - inch
5/16"
Kind of socket
square
Kind of holder
hexagonal, machine
Socket size - inch
1/2"
Overall length
35mm
Tools application
socket wrenches 1/2 "
Gross weight34.14 g
EAN code4013288184269
See other products in this category: Screwdriver Bits WERA,
*
05136002001
11 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.54 USDGross price for quantities from 3 pcs - 10.54 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs