+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05345032001

Screwdriver bit; Torx®; TX05; Socket size: 4mm; Overall len: 64mm


Manufacturer: WERA

Manufacturer part number:
05345032001
TME Symbol:
WERA.05345032001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX05
Holder socket size - mm
4mm
Kind of holder
halfmoon
Overall length
64mm
Gross weight5 g
EAN code4013288113542

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05345032001
5 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 21.37 USD
Net price for quantities from 3 pcs - 20.03 USDGross price for quantities from 3 pcs - 20.03 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs