+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05380110001

Screwdriver bit; hex key,spherical; HEX 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05380110001
TME Symbol:
WERA.05380110001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
hex key, spherical
Bit size - inch
HEX 1/4"
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Gross weight6.152 g
See other products in this category: Screwdriver Bits WERA,
*
05380110001
8 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs