+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05059489001

Screwdriver bit; slot; 4.5x0.6mm; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05059489001
TME Symbol:
WERA.059489

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
4.5x0.6mm
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Overall length
89mm
Conform to the norm
ISO 1173
Gross weight12.82 g
EAN code4013288094230
See other products in this category: Screwdriver Bits WERA,
*
05059489001
17 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs