+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05057644001

Screwdriver bit; Hex Plus key; 1/4"; Kind: impact; 5pcs.


Manufacturer: WERA

Manufacturer part number:
05057644001
TME Symbol:
WERA.840/4IMPDC4-5

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Hex Plus key
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
F6,3mm
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
5pcs.
Gross weight49.1 g
EAN code4013288157577
See other products in this category: Screwdriver Bits WERA,
*
05057644001
1 in TME stock
Net price for quantities from 1 pcg - 33.42 USDGross price for quantities from 1 pcg - 33.42 USD
Net price for quantities from 3 pcg - 31.34 USDGross price for quantities from 3 pcg - 31.34 USD
Net price for quantities from 5 pcg - 26.95 USDGross price for quantities from 5 pcg - 26.95 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.