+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05056702001

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm

Manufacturer: WERA

Manufacturer part number:
05056702001
TME Symbol:
WERA.855/1BDZ/2

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Plating material
diamond
Gross weight4.38 g
EAN code4013288034014
See other products in this category: Screwdriver Bits WERA,
*
05056702001
9 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 3 pcs - 3.45 USDGross price for quantities from 3 pcs - 3.45 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs