+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05072080001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05072080001
TME Symbol:
WERA.855/1Z/1

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.75 g
EAN code4013288014658
See other products in this category: Screwdriver Bits WERA,
*
05072080001
107 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs