+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060005001

Screwdriver bit; Pozidriv®; PZ1; 1/4"; Overall len: 50mm; TORSION


Manufacturer: WERA

Manufacturer part number:
05060005001
TME Symbol:
WERA.855/4TZ/1

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ1
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, F6,3mm
Overall length
50mm
Version
TORSION
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight9.79 g
EAN code4013288015099
See other products in this category: Screwdriver Bits WERA,
*
05060005001
39 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs