+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05135142001

Screwdriver bit; Torx®; TX03; 1/4"; Overall len: 25mm


Manufacturer: WERA

Manufacturer part number:
05135142001
TME Symbol:
WERA.867/1H/3

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX03
Holder socket size - inch
1/4"
Kind of holder
D6,3mm
Overall length
25mm
Conform to the norm
ISO 1173
Screwdriver bit features
increased hardness and abrasion resistance
Gross weight4.5 g
EAN code4013288111456

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05135142001
30 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs