+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060132001

Screwdriver bit: Torx®; TX10; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05060132001
TME Symbol:
WERA.867/4/10

Specification

Manufacturer
WERA
Type of screwdriver bit
Torx®
Bit size
TX10
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, F6,3mm
Overall length
50mm
Gross weight7.62 g
EAN code4013288030535

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05060132001
187 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 100 pcs