+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05135204001

Screwdriver bit; Torx®; TX04; 1/4"; Overall len: 50mm


Manufacturer: WERA

Manufacturer part number:
05135204001
TME Symbol:
WERA.867/4/4

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX04
Holder socket size - inch
1/4"
Kind of holder
E6,3mm, F6,3mm
Overall length
50mm
Gross weight6.46 g
EAN code4013288041333

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05135204001
20 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.67 USDGross price for quantities from 10 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs