+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05066510001

Screwdriver bit; Torx® with protection; T20H; 1/4"


Manufacturer: WERA

Manufacturer part number:
05066510001
TME Symbol:
WERA.867/BO/20

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Torx® with protection
Bit size
T20H
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.15 g
EAN code4013288015877

WATCH VIDEO

See other products in this category: Screwdriver Bits WERA,
*
05066510001
13 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs