+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060400001

Screwdriver bit; 6-angles socket; 1/4"; HEX 5.5mm


Manufacturer: WERA

Manufacturer part number:
05060400001
TME Symbol:
WERA.869/4/5.5

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size
HEX 5.5mm
Overall length
50mm
Conform to the norm
ISO 1173
Version
without magnet
Gross weight18.43 g
EAN code4013288100948
See other products in this category: Screwdriver Bits WERA,
*
05060400001
0 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs