+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05060404001

Screwdriver bit; 6-angles socket; 1/4"; HEX 9mm; without magnet


Manufacturer: WERA

Manufacturer part number:
05060404001
TME Symbol:
WERA.869/4/9

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
6-angles socket
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Socket size
HEX 9mm
Overall length
50mm
Conform to the norm
ISO 1173
Version
without magnet
Gross weight23.23 g
EAN code4013288100986
See other products in this category: Screwdriver Bits WERA,
*
05060404001
1 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs