+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05075605001

Wrench: torque; 290mm; 2.5÷25Nm; 1/4"; Click-Torque A 6


Manufacturer: WERA

Manufacturer part number:
05075605001
TME Symbol:
WERA.TORQUE/A6

Specification

Manufacturer
WERA
Type of wrench
torque
Overall length
290mm
Torque
2.5...25Nm
Holder socket size - inch
1/4"
Conform to the norm
DIN EN ISO 6789-1:2017-07
Trade name
Click-Torque A 6
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • rattles equipped with 45 steps
Gross weight531.9 g
EAN code4013288193186

WATCH VIDEO

See other products in this category: Torque Wrenches WERA,
*
05075605001
11 in TME stock
Net price for quantities from 1 pcs - 197.13 USDGross price for quantities from 1 pcs - 197.13 USD
Net price for quantities from 3 pcs - 183.99 USDGross price for quantities from 3 pcs - 183.99 USD
Net price for quantities from 5 pcs - 165.59 USDGross price for quantities from 5 pcs - 165.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.