+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05075611001

Wrench: torque; 405mm; 20÷100Nm; 3/8"; Click-Torque B 2


Manufacturer: WERA

Manufacturer part number:
05075611001
TME Symbol:
WERA.TORQUE/B2

Specification

Manufacturer
WERA
Type of wrench
torque
Overall length
405mm
Torque
20...100Nm
Holder socket size - inch
3/8"
Conform to the norm
DIN EN ISO 6789-1:2017-07
Trade name
Click-Torque B 2
Key features
  • bicomponent antislip ergonomic handle ensures comfortable grip on the tool
  • rattles equipped with 45 steps
Gross weight1.2471 kg
EAN code4013288193209

WATCH VIDEO

See other products in this category: Torque Wrenches WERA,
*
05075611001
1 in TME stock
Net price for quantities from 1 pcs - 233.71 USDGross price for quantities from 1 pcs - 233.71 USD
Net price for quantities from 3 pcs - 219.11 USDGross price for quantities from 3 pcs - 219.11 USD
Net price for quantities from 5 pcs - 184.04 USDGross price for quantities from 5 pcs - 184.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.