+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF06R4992CTL

Resistor: thick film; 49.9kΩ; SMD; 0603; 0.1W; ±0.25%; 75V


Manufacturer: WALSIN

Manufacturer part number:
WF06R4992CTL
TME Symbol:
WF06R4992CTL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
49.9kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.25%
Operating voltage
75V
Max. overload voltage
150V
Operating temperature
-55...155°C
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
*
WF06R4992CTL
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.