+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1106000

Sanding plate; 125mm; Granularity: 60; with holes; Mounting: bur


Manufacturer: WOLFCRAFT

Manufacturer part number:
1106000
TME Symbol:
WF1106000

Specification

Manufacturer
WOLFCRAFT
Type of power tool accessories
sanding plate
Saw diameter
125mm
Granularity
60
Version
with holes
Mounting
bur
Quantity in set/package
5pcs.
Gross weight32 g
EAN code4006885110601
See other products in this category: Cutting and Grinding Discs WOLFCRAFT,
*
1106000
0 in TME stock
Net price for quantities from 1 pcg - 5.01 USDGross price for quantities from 1 pcg - 5.01 USD
Net price for quantities from 3 pcg - 4.50 USDGross price for quantities from 3 pcg - 4.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.