+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1342000

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
1342000
TME Symbol:
WF1342000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Version
with limiter
Gross weight33.78 g
See other products in this category: Screwdriver Bits WOLFCRAFT,
*
1342000
4 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 2.55 USDGross price for quantities from 1 set - 2.55 USD