+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1388000

Screwdriver: universal-set; Holder: C6,3mm; 1/4"; alloy steel

Manufacturer: WOLFCRAFT

Manufacturer part number:
1388000
TME Symbol:
WF1388000

Specification

Manufacturer
WOLFCRAFT
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Material
alloy steel
Kind of package
metal case
Quantity in set/package
32pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • screwdriving grip
Gross weight489.8 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets WOLFCRAFT,
*
1388000
1 in TME stock
Net price for quantities from 1 set - 20.47 USDGross price for quantities from 1 set - 20.47 USD
Net price for quantities from 3 set - 19.00 USDGross price for quantities from 3 set - 19.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.