+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WF16K10ZI1

Connector: circular; plug; female; PIN: 10; IP65; WF16; 7÷8mm; 5A


Manufacturer: WEIPU

Manufacturer part number:
WF16K10ZI1
TME Symbol:
WF16K10ZI1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
10
IP rating
IP65
Manufacturer series
WF16
Cable external diameter
7...8mm
Current rating
5A
Rated voltage
0.4kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
0.75mm2
Locking system
external thread, threaded joint
Contact plating
gold-plated
Case
size 16
Wire size
18AWG
Spatial orientation
straight
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WF16K10ZI1
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.89 USDGross price for quantities from 10 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.52 USDGross price for quantities from 50 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 500 pcs - 2.85 USDGross price for quantities from 500 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.